
Film Capacitors .1UF 600V 10%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier DMT6P1K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 18.7mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 26.5mm |
| Length | 30.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DMT |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DMT6P1K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.