Cap Film 0.22uF 630V PET 10% (36.7 X 16 X 26mm) Radial Wound 32.9mm 125°C
Sign in to ask questions about the Cornell Dubilier DMT6P22K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DMT6P22K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 16 |
| Length | 36.7 |
| Manufacturer Series | DMT |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | DMT(600/630 VOLT) |
| Height | 28.38 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier DMT6P22K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.