Cap Film 0.022uF 600V PP 5% (22.9 X 12.2 X 13.2mm) Radial 9.5mm 105°C
Cornell Dubilier DPFF6S22JS-F technical specifications.
| Capacitance | 0.022uF |
| Voltage | 600VDC|630VAC |
| Tolerance | 5% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 630VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 22.9 X 12.2 X 13.2mm |
| Terminal Pitch | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.