Cap Film 0.1uF 250V PP 10% (13 X 8 X 11mm) Radial 10mm 105°C
Cornell Dubilier DPM2P1K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 171 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DPM |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DPM2P1K to view detailed technical specifications.
No datasheet is available for this part.