
Radial film capacitor, 100nF capacitance, 250V DC rated voltage, 160V AC rated voltage, and 10% tolerance. Features a polypropylene (PP) dielectric, 0.1% dissipation factor, and a maximum operating temperature of 105°C. Through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Dimensions are 13mm length, 8mm depth, and 11mm height. RoHS compliant.
Cornell Dubilier DPM2P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPM |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPM2P1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.