
Radial film capacitor with 1µF capacitance and 250V DC / 160V AC voltage rating. Features a polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 26mm (length) x 12mm (width) x 20mm (height) with a 22.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting with PC pin terminations.
Cornell Dubilier DPM2W1K-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DPM |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPM2W1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
