Radial film capacitor with 22nF capacitance and 10% tolerance. Features a 1kV DC rated voltage and 450V AC voltage rating, utilizing a polypropylene (PP) dielectric. Operates across a temperature range of -40°C to 105°C with a 500-hour life rating. Through-hole mounting with a 26.5mm lead pitch and 0.8mm lead diameter. Dimensions are 31mm (length) x 11mm (width) x 18.5mm (height).
Cornell Dubilier DPPM10S22K-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 26.5mm |
| Length | 31mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DPPM |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPPM10S22K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.