Radial film capacitor, 10nF capacitance, 1.6kV DC rated voltage, and 500V AC rated voltage. Features a 10% tolerance and PP dielectric material with a dissipation factor of 0.1%. Operates from -40°C to 105°C, with a radial lead pitch of 26.5mm and dimensions of 31 x 12 x 22mm. Through-hole mounting for PCB applications.
Cornell Dubilier DPPM16S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| Height | 22mm |
| Lead Diameter | 0.8mm |
| Lead Length | 0.984mm |
| Lead Pitch | 26.5mm |
| Length | 31mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DPPM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPPM16S1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.