
Radial film capacitor with 2.2nF capacitance and 10% tolerance. Features a polypropylene (PP) dielectric and a 2kV DC voltage rating. Operates from -40°C to 105°C with a dissipation factor of 0.1%. Through-hole mounting with a 21mm lead pitch. Dimensions are 25mm (L) x 9mm (W) x 16mm (H).
Sign in to ask questions about the Cornell Dubilier DPPM20D22K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier DPPM20D22K-F technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.8mm |
| Lead Length | 0.984mm |
| Lead Pitch | 21mm |
| Length | 25mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPPM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPPM20D22K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.