
Radial film capacitor with 10nF capacitance and 2kV DC voltage rating. Features polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 31mm length, 14mm width, and 22mm height with a 26.5mm lead pitch. Through-hole mounting with PC pins, rated for 500V AC.
Cornell Dubilier DPPM20S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22mm |
| Height - Seated (Max) | 0.925inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 26.5mm |
| Length | 31mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPPM |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DPPM20S1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.