
Cap Film 0.12uF 50V PET 5% (7.3 X 4 X 5mm) Radial 5mm 85°C Bulk
Cornell Dubilier DSF050J124 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Diameter | 500um |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 4mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J124 to view detailed technical specifications.
No datasheet is available for this part.