
The DSF050J125 is a 1.2uF polyester film capacitor with a 50V DC rated voltage and 5% tolerance. It features a radial package with a diameter of 0.05mm and a height of 6.5mm. The capacitor is designed for through hole mounting on a PCB and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 1000.
Cornell Dubilier DSF050J125 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Diameter | 0.05mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 6.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 800mV |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.