The Cornell Dubilier DSF050J394 is a film capacitor with a capacitance of 390nF and a tolerance of 5%. It has a voltage rating of 50V and is designed for through-hole mounting. The capacitor is packaged in a radial case with a lead pitch of 5mm and a lead diameter of 0.5mm. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Cornell Dubilier DSF050J394 technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5.7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J394 to view detailed technical specifications.
No datasheet is available for this part.