General purpose radial film capacitor with 10nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a dissipation factor of 1%. Designed for through-hole PCB mounting with a 5mm lead pitch and straight radial leads. Operating temperature range is -40°C to 85°C.
Cornell Dubilier DSF100J103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Features | General Purpose |
| Height | 3.2mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 630mV |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J103 to view detailed technical specifications.
No datasheet is available for this part.