
Cap Film 0.12uF 100V PET 5% (10.2 X 3.3 X 9mm) Radial 7.5mm 85°C Bulk
Cornell Dubilier DSF100J124 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 3.3mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
