150nF, 100V DC rated radial film capacitor featuring a PET dielectric and 5% tolerance. This through-hole component offers a 7.5mm lead pitch, 10.2mm length, 9mm width, and 3.3mm height, with a maximum operating temperature of 85°C. RoHS compliant and supplied in bulk packaging.
Cornell Dubilier DSF100J154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 3.3mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 630mV |
| DC Rated Voltage | 100V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.