General purpose radial film capacitor with 27nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a dissipation factor of 1%. Dimensions are 7.5mm length, 7mm width, and 3.2mm height with a 5mm lead pitch for PCB mounting. Operates from -40°C to 85°C and is RoHS compliant.
Cornell Dubilier DSF100J273 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 3.2mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 630mV |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.