
This 39nF film capacitor from Cornell Dubilier features a radial package with a 5mm lead pitch and a maximum operating temperature of 85°C. It has a polyester dielectric material and is rated for 100V DC. The capacitor is available in a bulk packaging with 1000 units per package and is compliant with RoHS regulations.
Cornell Dubilier DSF100J393 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 3.2mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.