
The DSF100J683 is a 68nF polyester film capacitor from Cornell Dubilier with a radial package and through hole mount. It has a voltage rating of 100V and a tolerance of 5%. The capacitor operates within a temperature range of -40°C to 85°C. The DSF100J683 is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Cornell Dubilier DSF100J683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 4mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF100J683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.