1 Farad, 5.5VDC radial supercapacitor with a stacked coin construction. Features a wide capacitance tolerance of -20% to 80% and a standard 30 Ohm ESR. Operates across a temperature range of -25°C to 70°C with a rated voltage of 5.5 VDC. This through-hole component offers a 5mm terminal pitch and a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 5.5VDC |
| ESR | 30Ohm |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked Coin |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |
| ESR Type | Standard |