The EDC474Z5R5C is a 0.47F supercapacitor from Cornell Dubilier, rated for 5.5VDC with a tolerance of -20% to 80%. It has a DC rated voltage of 5.5V and an equivalent series resistance (ESR) of 50. The supercapacitor operates within a temperature range of -25°C to 70°C and is designed for through-hole mounting with a radial termination style. It features a stacked coin construction and a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier EDC474Z5R5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.47F |
| Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 5.5VDC |
| ESR | 50Ohm |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked Coin |
| Lifetime | 1000h |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
Download the complete datasheet for Cornell Dubilier EDC474Z5R5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.