The EDLNF155B5R5C is a high voltage capacitor from Cornell Dubilier with a capacitance of 1.5F and a voltage rating of 5.5V. It has a radial leaded package with a diameter of 21.5mm and a height of 0.315inch when seated. The capacitor operates within a temperature range of -25°C to 85°C and is RoHS compliant. It is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Cornell Dubilier EDLNF155B5R5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier EDLNF155B5R5C technical specifications.
| Capacitance | 1.5F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 21.5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 5mm |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EDL |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 2.7V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier EDLNF155B5R5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
