
Electric Double Layer Capacitor, 5.5V, 1500000uF, Through Hole Mount, 7520, RADIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the Cornell Dubilier EDLSG155V5R5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier EDLSG155V5R5C technical specifications.
| Capacitance | 1.5F |
| Package/Case | Axial |
| Construction | Cylindrical |
| Depth | 5mm |
| Diameter | 19mm |
| ESR (Equivalent Series Resistance) | 30R |
| Height - Seated (Max) | 0.217inch |
| Lead Pitch | 0.197inch |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EDL |
| Termination | PC Pins |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier EDLSG155V5R5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.