0.22F radial supercapacitor with 3.6VDC voltage rating and a wide capacitance tolerance of -20% to 80%. This stacked coin, through-hole mounted component features a 10mm terminal pitch, 75 Ohm standard ESR, and operates within a temperature range of -25°C to 85°C. Designed for 1000 hours of lifetime at rated conditions.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22F |
| Voltage | 3.6VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 3.6VDC |
| ESR | 75Ohm |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked Coin |
| Lifetime | 1000h |
| Terminal Pitch | 10mm |
| ESR Type | Standard |