
Aluminum Polymer Capacitor, 120µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features low ESR of 12mΩ and high ripple current capability of 3.3A. Operates across a wide temperature range from -55°C to 105°C. Surface mountable with dimensions of 7.3mm (L) x 4.3mm (W) x 2.8mm (H). Packaged in tape and reel for automated assembly.
Cornell Dubilier ESRD121M06XR technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 2.8mm |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.3A |
| Ripple Current (AC) | 3.3A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD121M06XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.