
15µF, 12.5VDC Polymer Aluminum Electrolytic Capacitor with 20% tolerance. Features 50mΩ ESR, 1.3A ripple current, and 3µA leakage current. Operates from -55°C to 105°C in a 7.3 x 4.3 x 1.8mm SMD package. RoHS compliant and suitable for surface mount applications.
Cornell Dubilier ESRD150M12B technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 1.8mm |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD150M12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.