
Surface mount aluminum polymer capacitor offering 22µF capacitance and a 6.3VDC voltage rating with 20% tolerance. Features low ESR of 40mΩ, ripple current capability of 1.6A, and a maximum operating temperature of 105°C. Dimensions are 7.3mm x 4.3mm x 1.8mm, housed in a 2917 (7343 metric) case. This RoHS compliant component operates from -55°C to 105°C with a leakage current of 3µA.
Cornell Dubilier ESRD220M06B technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.6A |
| Ripple Current (AC) | 1.6A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD220M06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.