
Surface mount polymer aluminum electrolytic capacitor with 22µF capacitance and 12.5V DC voltage rating. Features 20% tolerance, 30mΩ ESR, and 1.6A ripple current. Operates from -55°C to 105°C with a 1000-hour lifespan. Packaged in a 7343 metric case (2917 imperial) with SMD terminations, supplied on tape and reel.
Cornell Dubilier ESRD220M12R technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.6A |
| Ripple Current (AC) | 1.6A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD220M12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
