
Aluminum Polymer Capacitor, 220µF capacitance, 2V DC rated voltage, and 20% tolerance. Features low 15mΩ ESR and 3A ripple current capability. Operates from -55°C to 105°C with a 1000-hour lifespan. Surface mount design in a 7.3 x 4.3 x 2.8mm package, supplied on tape and reel.
Cornell Dubilier ESRD221M02R technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD221M02R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.