
Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 3300mA 1000h 105°C Bulk
Cornell Dubilier ESRD271M02XB technical specifications.
| Capacitance | 270uF |
| Package/Case | 2917 |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD271M02XB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.