
Aluminum Polymer Capacitor, 47µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features a low 18mΩ ESR and 2.5A ripple current capability. Operates from -55°C to 105°C with a 1000-hour lifespan at rated temperature. Surface mount design with dimensions of 7.3mm (L) x 4.3mm (W) x 1.8mm (H). RoHS compliant and lead-free.
Cornell Dubilier ESRD470M06B technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.5A |
| Ripple Current (AC) | 2.5A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD470M06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
