
Aluminum electrolytic capacitor, polarized, solid polymer aluminum construction, offering 47µF capacitance with a ±20% tolerance. Features a 6.3V DC voltage rating and a low 18mΩ ESR. Designed for surface mount applications with a 2917 (7343 metric) case size, measuring 7.3mm L x 4.3mm W x 1.8mm H. Operates across a wide temperature range from -55°C to +105°C, with a ripple current capability of 2.5A and a leakage current of 3µA. RoHS compliant and lead-free.
Sign in to ask questions about the Cornell Dubilier ESRD470M06R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier ESRD470M06R technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.5A |
| Ripple Current (AC) | 2.5A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD470M06R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
