
Aluminum Polymer Capacitor, 56µF capacitance, 4V DC voltage rating, and 20% tolerance. Features low ESR of 18mΩ and ripple current capability of 2.5A. Operates from -55°C to 105°C with a lifespan of 1000 hours at rated conditions. Surface mount package with dimensions of 7.3mm x 4.3mm x 1.8mm.
Cornell Dubilier ESRD560M04B technical specifications.
| Capacitance | 56uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.5A |
| Ripple Current (AC) | 2.5A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD560M04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
