
Polymer aluminum electrolytic capacitor, 6.8µF capacitance, 16V DC voltage rating, and 20% tolerance. Features low 70mΩ ESR, 1A ripple current capability, and a compact 7.3 x 4.3 x 1.8mm SMD package. Designed for surface mount applications with a 1000-hour life at 105°C, suitable for automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier ESRD6R8M16B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD6R8M16B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
