
Aluminum Polymer Capacitor, 8.2µF capacitance, 8V DC voltage rating, and 20% tolerance. Features low ESR of 55mΩ and ripple current capability of 1.4A. Designed for surface mount applications with a 7343 metric case size and 1.8mm height. Operates across a wide temperature range from -55°C to 105°C, suitable for automotive environments. Packaged in tape and reel for automated assembly.
Cornell Dubilier ESRD8R2M08R technical specifications.
| Capacitance | 8.2uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 3uA |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD8R2M08R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.