
Aluminum Polymer Capacitor, 8.2µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low 45mΩ ESR and 105°C maximum operating temperature. Surface mount design with dimensions of 7.3mm (L) x 4.3mm (W) x 1.8mm (H). Offers 1.3A ripple current and 1000 hours of life at rated conditions. RoHS compliant and suitable for automotive applications.
Cornell Dubilier ESRD8R2M16B technical specifications.
| Capacitance | 8.2uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | ESRD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRD8R2M16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
