
Cornell Dubilier's ESRE-KIT1 is a 390uF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 16V and an ESR of 15mR. The capacitor is packaged in a 7343 case and is suitable for surface mount applications. It is RoHS compliant and meets the requirements for series ESRE. The capacitor's capacitance is specified to be within 20% of its nominal value.
Sign in to ask questions about the Cornell Dubilier ESRE-KIT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier ESRE-KIT1 technical specifications.
| Capacitance | 390uF |
| Package/Case | 7343 |
| ESR (Equivalent Series Resistance) | 15mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ESRE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRE-KIT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.