
Polymer aluminum electrolytic capacitor, 180µF capacitance, 4V DC voltage rating, and 20% tolerance. Features 12mΩ ESR, 3.3A ripple current, and a 1000-hour life at 105°C. Surface mountable in a 7.3 x 4.3 x 4.1mm (2917/7343) package, it operates from -55°C to 105°C and is RoHS compliant.
Cornell Dubilier ESRE181M04R technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 4.1mm |
| Height - Seated (Max) | 0.161inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | ESRE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRE181M04R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.