
Aluminum Polymer Capacitor, 270µF capacitance, 2V DC rated voltage, and 20% tolerance. Features a low 12mΩ ESR and 3.3A ripple current capability. Surface mountable with dimensions of 7.3mm x 4.3mm x 4.1mm. Operates across a wide temperature range from -55°C to 105°C. RoHS compliant and packaged in bulk.
Cornell Dubilier ESRE271M02B technical specifications.
| Capacitance | 270uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 4.1mm |
| Height - Seated (Max) | 0.161inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | ESRE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRE271M02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.