
Aluminum Polymer Capacitor, 100µF capacitance, 8V DC voltage rating, and 20% tolerance. Features low 12mΩ ESR and 3000mA ripple current capability. Designed for surface mount applications with a 7.3mm x 4.3mm x 4.1mm (2917/7343) case size. Operates across a -55°C to 105°C temperature range with a 1000-hour lifespan. Packaged in tape and reel.
Cornell Dubilier ESRH101M08R technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 3mm |
| Height - Seated (Max) | 0.161inch |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | ESRH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRH101M08R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.