
Aluminum Polymer Capacitor, 33µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 35mΩ and ripple current capability of 1.6A. Designed for surface mount applications with a 7.3 x 4.3 x 1.1mm case size. Operates across a wide temperature range from -55°C to 105°C, suitable for demanding environments.
Cornell Dubilier ESRL330M06B technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.06% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 1.1mm |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | ESRL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRL330M06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.