The FCA Series capacitor from Cornell Dubilier features a capacitance of 0.1F with a tolerance of 20%. It has a voltage rating of 16V and is designed for surface mount applications. Operating temperature range is from -40°C to 85°C. This capacitor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1F |
| Dissipation Factor | 0.015% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |