
The Cornell Dubilier FCA1206C334M-H2 is a 330nF surface mount film capacitor with a DC rated voltage of 16V and an operating temperature range of -40°C to 85°C. It is RoHS compliant and available in a tape and reel packaging with 3000 pieces per reel. The capacitor has a tolerance of 20% and is suitable for general applications.
Sign in to ask questions about the Cornell Dubilier FCA1206C334M-H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCA1206C334M-H2 technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1mm |
| Lead Pitch | 0.65mm |
| Length | 3.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCA |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 16V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCA1206C334M-H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.