
Cornell Dubilier FCN-KIT1 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCN |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN-KIT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
