Cornell Dubilier FCN-KIT3 technical specifications.
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | FCN |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN-KIT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.