
This 1nF film capacitor from Cornell Dubilier has a 50V voltage rating and 5% tolerance. It is available in a 1206 package and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Cornell Dubilier FCN1206A102J technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Polyethylene |
| Features | General Purpose |
| Height - Seated (Max) | 0.051inch |
| Length | 0.126inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN1206A102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.