Cap Film 0.0039uF 100V PEN 5% (3.2 X 1.6 X 1.5mm) Stacked 105°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier FCN1206A392J-H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier FCN1206A392J-H3 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | 1206 |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.067inch |
| Length | 0.126inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN1206A392J-H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.