Cap Film 0.0056uF 100V PEN 5% (3.2 X 2.5 X 1.5mm) Stacked 105°C T/R
Cornell Dubilier FCN1210A562J-G2 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | 1210 |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.067inch |
| Length | 0.126inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN1210A562J-G2 to view detailed technical specifications.
No datasheet is available for this part.