
Cornell Dubilier's FCN1210A682J-G2 is a 6.8nF film capacitor with a 50V voltage rating and 5% tolerance. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor is packaged in a 1210 case and is available in quantities of 2000 on tape and reel for surface mount applications.
Cornell Dubilier FCN1210A682J-G2 technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN1210A682J-G2 to view detailed technical specifications.
No datasheet is available for this part.