
Cap Film 0.082uF 100V PEN 10% (4.8 X 3.3 X 2.8mm) Stacked 85°C
Cornell Dubilier FCN1913A823K technical specifications.
| Capacitance | 82nF |
| Package/Case | 1913 |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.118inch |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 0.13inch |
| RoHS | Compliant |
No datasheet is available for this part.